
BWLS00100606R33J00 | |
|---|---|
DigiKey Part Number | 553-BWLS00100606R33J00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWLS00100606R33J00 |
Description | FIXED IND 330NH 350MA 680 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 350 mA 680mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 680mOhm Max |
Mfr | Q @ Freq 11 @ 7.9MHz |
Series | Frequency - Self Resonant 820MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.040" L x 0.022" W (1.02mm x 0.55mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.66mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04449 € | 177,96 € |
| Unit Price without VAT: | 0,04449 € |
|---|---|
| Unit Price with VAT: | 0,05294 € |

