
BWLS0010060620NK00 | |
|---|---|
DigiKey Part Number | 553-BWLS0010060620NK00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWLS0010060620NK00 |
Description | FIXED IND 20NH 1.6A 50 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 nH Unshielded Drum Core, Wirewound Inductor 1.6 A 50mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 50mOhm Max |
Mfr | Q @ Freq 10 @ 100MHz |
Series | Frequency - Self Resonant 2.6GHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±10% | Size / Dimension 0.040" L x 0.022" W (1.02mm x 0.55mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.66mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04449 € | 177,96 € |
| Unit Price without VAT: | 0,04449 € |
|---|---|
| Unit Price with VAT: | 0,05294 € |

