
BWLS00060404R16J00 | |
|---|---|
DigiKey Part Number | 553-BWLS00060404R16J00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWLS00060404R16J00 |
Description | FIXED IND 160NH 350MA 710 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 160 nH Unshielded Drum Core, Wirewound Inductor 350 mA 710mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 710mOhm Max |
Mfr | Q @ Freq 7 @ 100MHz |
Series | Frequency - Self Resonant 1.4GHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 |
Tolerance ±5% | Size / Dimension 0.023" L x 0.018" W (0.58mm x 0.46mm) |
Current Rating (Amps) | Height - Seated (Max) 0.018" (0.45mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11849 € | 473,96 € |
| Unit Price without VAT: | 0,11849 € |
|---|---|
| Unit Price with VAT: | 0,14100 € |

