
BWLS00060404R13K00 | |
|---|---|
DigiKey Part Number | 553-BWLS00060404R13K00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWLS00060404R13K00 |
Description | FIXED IND 130NH 400MA 440 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 130 nH Unshielded Drum Core, Wirewound Inductor 400 mA 440mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 440mOhm Max | |
Q @ Freq | 7 @ 100MHz | |
Frequency - Self Resonant | 1.5GHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.023" L x 0.018" W (0.58mm x 0.46mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11903 € | 476,12 € |
| Unit Price without VAT: | 0,11903 € |
|---|---|
| Unit Price with VAT: | 0,14165 € |

