160 nH Unshielded Drum Core, Wirewound Inductor 1 A 100mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWLM00181009R16J00

DigiKey Part Number
553-BWLM00181009R16J00TR-ND - Tape & Reel (TR)
553-BWLM00181009R16J00CT-ND - Cut Tape (CT)
553-BWLM00181009R16J00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWLM00181009R16J00
Description
FIXED IND 160NH 1A 100 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
160 nH Unshielded Drum Core, Wirewound Inductor 1 A 100mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
-
Frequency - Self Resonant
900MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.071" L x 0.039" W (1.80mm x 1.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,15700 €1,57 €
1000,12890 €12,89 €
1.0000,10603 €106,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09426 €377,04 €
8.0000,08888 €711,04 €
12.0000,08588 €1.030,56 €
20.0000,08225 €1.645,00 €
28.0000,07995 €2.238,60 €
40.0000,07757 €3.102,80 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €