
BWLM001810094N9D00 | |
|---|---|
DigiKey Part Number | 553-BWLM001810094N9D00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWLM001810094N9D00 |
Description | FIXED IND 4.9NH 2.6A 15 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.9 nH Unshielded Drum Core, Wirewound Inductor 2.6 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 15mOhm Max |
Series | Frequency - Self Resonant 2.3GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.071" L x 0.039" W (1.80mm x 1.00mm) |
Tolerance ±0.5nH | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09228 € | 369,12 € |
| Unit Price without VAT: | 0,09228 € |
|---|---|
| Unit Price with VAT: | 0,10981 € |

