
BWLD00302522R90K00 | |
|---|---|
DigiKey Part Number | 553-BWLD00302522R90K00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWLD00302522R90K00 |
Description | FIXED IND 900NH 1.3A 100 MOHM |
Customer Reference | |
Detailed Description | 900 nH Unshielded Drum Core, Wirewound Inductor 1.3 A 100mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 100mOhm Max |
Series | Q @ Freq 25 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 300MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.098" W (2.99mm x 2.50mm) |
Current - Saturation (Isat) 1.4A | Height - Seated (Max) 0.087" (2.20mm) |

