
BWLD003025224R7J00 | |
|---|---|
DigiKey Part Number | 553-BWLD003025224R7J00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWLD003025224R7J00 |
Description | FIXED IND 4.7UH 650MA 435 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 650 mA 435mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 435mOhm Max |
Series | Q @ Freq 27 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 48MHz |
Part Status Active | Operating Temperature -25°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.098" W (2.99mm x 2.50mm) |
Current - Saturation (Isat) 700mA | Height - Seated (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09887 € | 197,74 € |
| Unit Price without VAT: | 0,09887 € |
|---|---|
| Unit Price with VAT: | 0,11766 € |

