
BWLD002417153R3M00 | |
|---|---|
DigiKey Part Number | 553-BWLD002417153R3M00TR-ND - Tape & Reel (TR) 553-BWLD002417153R3M00CT-ND - Cut Tape (CT) 553-BWLD002417153R3M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWLD002417153R3M00 |
Description | FIXED IND 3.3UH 300 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 300mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 300mOhm |
Series | Q @ Freq 18 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 55MHz |
Part Status Active | Operating Temperature -25°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.094" L x 0.068" W (2.40mm x 1.72mm) |
Current - Saturation (Isat) 450mA | Height - Seated (Max) 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15500 € | 1,55 € |
| 100 | 0,12730 € | 12,73 € |
| 1.000 | 0,10471 € | 104,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09873 € | 197,46 € |
| 4.000 | 0,09309 € | 372,36 € |
| 6.000 | 0,08994 € | 539,64 € |
| 10.000 | 0,08613 € | 861,30 € |
| 14.000 | 0,08372 € | 1.172,08 € |
| 20.000 | 0,08123 € | 1.624,60 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

