
BWLD002417151R5K00 | |
|---|---|
DigiKey Part Number | 553-BWLD002417151R5K00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWLD002417151R5K00 |
Description | FIXED IND 1.5UH 180 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 180mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 180mOhm |
Series | Q @ Freq 18 @ 7.96MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 90MHz |
Part Status Active | Operating Temperature -25°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.094" L x 0.068" W (2.40mm x 1.72mm) |
Current - Saturation (Isat) 650mA | Height - Seated (Max) 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09966 € | 199,32 € |
| Unit Price without VAT: | 0,09966 € |
|---|---|
| Unit Price with VAT: | 0,11860 € |

