1 µH Unshielded Drum Core, Wirewound Inductor 100mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWLD002417151R0K00

DigiKey Part Number
553-BWLD002417151R0K00TR-ND - Tape & Reel (TR)
553-BWLD002417151R0K00CT-ND - Cut Tape (CT)
553-BWLD002417151R0K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWLD002417151R0K00
Description
FIXED IND 1UH 100 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 100mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current - Saturation (Isat)
800mA
Shielding
Unshielded
DC Resistance (DCR)
100mOhm
Q @ Freq
18 @ 7.96MHz
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-25°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.094" L x 0.068" W (2.40mm x 1.72mm)
Height - Seated (Max)
0.060" (1.52mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,15700 €1,57 €
1000,12890 €12,89 €
1.0000,10603 €106,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09997 €199,94 €
4.0000,09426 €377,04 €
6.0000,09107 €546,42 €
10.0000,08722 €872,20 €
14.0000,08477 €1.186,78 €
20.0000,08225 €1.645,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €