
BWLD00241715100M00 | |
|---|---|
DigiKey Part Number | 553-BWLD00241715100M00TR-ND - Tape & Reel (TR) 553-BWLD00241715100M00CT-ND - Cut Tape (CT) 553-BWLD00241715100M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWLD00241715100M00 |
Description | FIXED IND 10UH 900 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 900mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | 290mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 900mOhm | |
Q @ Freq | 18 @ 2.52MHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.094" L x 0.068" W (2.40mm x 1.72mm) | |
Height - Seated (Max) | 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,12890 € | 12,89 € |
| 1.000 | 0,10603 € | 106,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09997 € | 199,94 € |
| 4.000 | 0,09426 € | 377,04 € |
| 6.000 | 0,09107 € | 546,42 € |
| 10.000 | 0,08722 € | 872,20 € |
| 14.000 | 0,08477 € | 1.186,78 € |
| 20.000 | 0,08225 € | 1.645,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

