
BWLD001810102R2K00 | |
|---|---|
DigiKey Part Number | 553-BWLD001810102R2K00TR-ND - Tape & Reel (TR) 553-BWLD001810102R2K00CT-ND - Cut Tape (CT) 553-BWLD001810102R2K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWLD001810102R2K00 |
Description | FIXED IND 2.2UH 560 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 560mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 560mOhm |
Series | Q @ Freq 16 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 82MHz |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.071" L x 0.039" W (1.80mm x 1.00mm) |
Current - Saturation (Isat) 580mA | Height - Seated (Max) 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15600 € | 1,56 € |
| 100 | 0,12830 € | 12,83 € |
| 1.000 | 0,10555 € | 105,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09383 € | 375,32 € |
| 8.000 | 0,08848 € | 707,84 € |
| 12.000 | 0,08549 € | 1.025,88 € |
| 20.000 | 0,08188 € | 1.637,60 € |
| 28.000 | 0,07958 € | 2.228,24 € |
| 40.000 | 0,07722 € | 3.088,80 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

