
BWLD00181010150K00 | |
|---|---|
DigiKey Part Number | 553-BWLD00181010150K00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWLD00181010150K00 |
Description | FIXED IND 15UH 2.6 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 2.6Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current - Saturation (Isat) | 240mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.6Ohm | |
Q @ Freq | 14 @ 7.96MHz | |
Frequency - Self Resonant | 29MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.071" L x 0.039" W (1.80mm x 1.00mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09271 € | 370,84 € |
| Unit Price without VAT: | 0,09271 € |
|---|---|
| Unit Price with VAT: | 0,11032 € |

