
BWLD00181010150J00 | |
|---|---|
DigiKey Part Number | 553-BWLD00181010150J00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWLD00181010150J00 |
Description | FIXED IND 15UH 2.6 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 2.6Ohm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.6Ohm |
Series | Q @ Freq 14 @ 7.96MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 29MHz |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.071" L x 0.039" W (1.80mm x 1.00mm) |
Current - Saturation (Isat) 240mA | Height - Seated (Max) 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09155 € | 366,20 € |
| Unit Price without VAT: | 0,09155 € |
|---|---|
| Unit Price with VAT: | 0,10894 € |

