150 nH Unshielded Drum Core, Wirewound Inductor 1.15 A 100mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWHQ00493834R15G00

DigiKey Part Number
553-BWHQ00493834R15G00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BWHQ00493834R15G00
Description
FIXED IND 150NH 1.15A 100 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Drum Core, Wirewound Inductor 1.15 A 100mOhm Max 1812 (4532 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
75 @ 50MHz
Frequency - Self Resonant
860MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
50 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.195" L x 0.150" W (4.95mm x 3.81mm)
Height - Seated (Max)
0.135" (3.43mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,25388 €152,33 €
Manufacturers Standard Package
Unit Price without VAT:0,25388 €
Unit Price with VAT:0,30212 €