
BWHQ00302821R15K00 | |
|---|---|
DigiKey Part Number | 553-BWHQ00302821R15K00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWHQ00302821R15K00 |
Description | FIXED IND 150NH 1A 230 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 1 A 230mOhm Max Nonstandard |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 230mOhm Max |
Series | Q @ Freq 48 @ 100MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 820MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.117" L x 0.110" W (2.96mm x 2.79mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09592 € | 191,84 € |
| Unit Price without VAT: | 0,09592 € |
|---|---|
| Unit Price with VAT: | 0,11414 € |

