
BWHQ0023181630NK00 | |
|---|---|
DigiKey Part Number | 553-BWHQ0023181630NK00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWHQ0023181630NK00 |
Description | FIXED IND 30NH 1.2A 95 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 nH Unshielded Drum Core, Wirewound Inductor 1.2 A 95mOhm Max 0805 (2012 Metric) |
Category | DC Resistance (DCR) 95mOhm Max |
Mfr | Q @ Freq 65 @ 500MHz |
Series | Frequency - Self Resonant 1.95GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±10% | Size / Dimension 0.090" L x 0.071" W (2.29mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.061" (1.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05721 € | 114,42 € |
| Unit Price without VAT: | 0,05721 € |
|---|---|
| Unit Price with VAT: | 0,06808 € |

