18 nH Unshielded Drum Core, Wirewound Inductor 1.2 A 50mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWHP0023171518NJ00

DigiKey Part Number
553-BWHP0023171518NJ00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BWHP0023171518NJ00
Description
FIXED IND 18NH 1.2A 50 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18 nH Unshielded Drum Core, Wirewound Inductor 1.2 A 50mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
50mOhm Max
Mfr
Q @ Freq
95 @ 500MHz
Series
Frequency - Self Resonant
3.65GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805
Tolerance
±5%
Size / Dimension
0.093" L x 0.068" W (2.35mm x 1.73mm)
Current Rating (Amps)
Height - Seated (Max)
0.060" (1.52mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,06391 €127,82 €
Manufacturers Standard Package
Unit Price without VAT:0,06391 €
Unit Price with VAT:0,07605 €