
BWHP0016100816NH00 | |
|---|---|
DigiKey Part Number | 553-BWHP0016100816NH00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWHP0016100816NH00 |
Description | FIXED IND 16NH 1.1A 125 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 nH Unshielded Drum Core, Wirewound Inductor 1.1 A 125mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 125mOhm Max |
Mfr | Q @ Freq 40 @ 250MHz |
Series | Frequency - Self Resonant 3.5GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±3% | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12774 € | 510,96 € |
| Unit Price without VAT: | 0,12774 € |
|---|---|
| Unit Price with VAT: | 0,15201 € |

