
BWHP0016100815NJ00 | |
|---|---|
DigiKey Part Number | 553-BWHP0016100815NJ00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWHP0016100815NJ00 |
Description | FIXED IND 15NH 1.2A 110 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Drum Core, Wirewound Inductor 1.2 A 110mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 110mOhm Max |
Mfr | Q @ Freq 42 @ 250MHz |
Series | Frequency - Self Resonant 3.6GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±5% | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12774 € | 510,96 € |
| Unit Price without VAT: | 0,12774 € |
|---|---|
| Unit Price with VAT: | 0,15201 € |

