
BWHP001107068N2H00 | |
|---|---|
DigiKey Part Number | 553-BWHP001107068N2H00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWHP001107068N2H00 |
Description | FIXED IND 8.2NH 1.5A 80 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Drum Core, Wirewound Inductor 1.5 A 80mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 80mOhm Max |
Mfr | Q @ Freq 30 @ 250MHz |
Series | Frequency - Self Resonant 5.4GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±3% | Size / Dimension 0.043" L x 0.028" W (1.10mm x 0.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.65mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06489 € | 259,56 € |
| Unit Price without VAT: | 0,06489 € |
|---|---|
| Unit Price with VAT: | 0,07722 € |

