
BWHC0018121022NJ00 | |
|---|---|
DigiKey Part Number | 553-BWHC0018121022NJ00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWHC0018121022NJ00 |
Description | FIXED IND 22NH 1.8A 99 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Drum Core, Wirewound Inductor 1.8 A 99mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 99mOhm Max |
Mfr | Q @ Freq 42 @ 250MHz |
Series | Frequency - Self Resonant 2.4GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±5% | Size / Dimension 0.071" L x 0.049" W (1.80mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08424 € | 336,96 € |
| Unit Price without VAT: | 0,08424 € |
|---|---|
| Unit Price with VAT: | 0,10025 € |

