
BWDM00341620500X00 | |
|---|---|
DigiKey Part Number | 553-BWDM00341620500X00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWDM00341620500X00 |
Description | CMC 50UH 300MA 2LN SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 300mA DCR 1.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 50 µH @ 100 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.134" L x 0.063" W (3.40mm x 1.60mm) | |
Height (Max) | 0.087" (2.20mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13699 € | 273,98 € |
| Unit Price without VAT: | 0,13699 € |
|---|---|
| Unit Price with VAT: | 0,16302 € |

