
BWDM00341620400X00 | |
|---|---|
DigiKey Part Number | 553-BWDM00341620400X00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWDM00341620400X00 |
Description | CMC 40UH 300MA 2LN SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 300mA DCR 1.5Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 1.5Ohm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.134" L x 0.063" W (3.40mm x 1.60mm) |
Number of Lines 2 | Height (Max) 0.087" (2.20mm) |
Inductance @ Frequency 40 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13637 € | 272,74 € |
| Unit Price without VAT: | 0,13637 € |
|---|---|
| Unit Price with VAT: | 0,16228 € |

