
BWCU00322518900M00 | |
|---|---|
DigiKey Part Number | 553-BWCU00322518900M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWCU00322518900M00 |
Description | CMC 1A 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 1A DCR 80mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 80mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Number of Lines 2 | Height (Max) 0.079" (2.00mm) |
Impedance @ Frequency 90 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31091 € | 621,82 € |
| Unit Price without VAT: | 0,31091 € |
|---|---|
| Unit Price with VAT: | 0,36998 € |

