2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 370mA DCR 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWCU00321619900M02

DigiKey Part Number
553-BWCU00321619900M02TR-ND - Tape & Reel (TR)
553-BWCU00321619900M02CT-ND - Cut Tape (CT)
553-BWCU00321619900M02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWCU00321619900M02
Description
CMC 370MA 2LN 90 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 370mA DCR 300mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
370mA
Manufacturer
Pulse Electronics
DC Resistance (DCR) (Max)
300mOhm
Series
Voltage Rating - DC
50V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Lines
2
Height (Max)
0.083" (2.10mm)
Impedance @ Frequency
90 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,15300 €1,53 €
250,14160 €3,54 €
500,13380 €6,69 €
1000,12610 €12,61 €
2500,11668 €29,17 €
5000,11000 €55,00 €
1.0000,10370 €103,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09777 €195,54 €
4.0000,09219 €368,76 €
6.0000,08908 €534,48 €
10.0000,08531 €853,10 €
14.0000,08291 €1.160,74 €
20.0000,08045 €1.609,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €