
BWCU00321619222M02 | |
|---|---|
DigiKey Part Number | 553-BWCU00321619222M02TR-ND - Tape & Reel (TR) 553-BWCU00321619222M02CT-ND - Cut Tape (CT) 553-BWCU00321619222M02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCU00321619222M02 |
Description | CMC 200MA 2LN 2.2 KOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 200mA DCR 1.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.2 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.083" (2.10mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,14360 € | 3,59 € |
| 50 | 0,13540 € | 6,77 € |
| 100 | 0,12770 € | 12,77 € |
| 250 | 0,11816 € | 29,54 € |
| 500 | 0,11138 € | 55,69 € |
| 1.000 | 0,10500 € | 105,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09901 € | 198,02 € |
| 4.000 | 0,09335 € | 373,40 € |
| 6.000 | 0,09020 € | 541,20 € |
| 10.000 | 0,08638 € | 863,80 € |
| 14.000 | 0,08395 € | 1.175,30 € |
| 20.000 | 0,08146 € | 1.629,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |


