
BWCU00252012670M3P | |
|---|---|
DigiKey Part Number | 553-BWCU00252012670M3PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWCU00252012670M3P |
Description | CMC 500MA 2LN 67 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 67 Ohms 500mA DCR 160mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 160mOhm |
Series | Voltage Rating - DC 20V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Number of Lines 2 | Height (Max) 0.057" (1.45mm) |
Impedance @ Frequency 67 Ohms @ 100 MHz | Package / Case Horizontal, 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35432 € | 708,64 € |
| Unit Price without VAT: | 0,35432 € |
|---|---|
| Unit Price with VAT: | 0,42164 € |

