
BWCU00201212900Y03 | |
|---|---|
DigiKey Part Number | 553-BWCU00201212900Y03TR-ND - Tape & Reel (TR) 553-BWCU00201212900Y03CT-ND - Cut Tape (CT) 553-BWCU00201212900Y03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCU00201212900Y03 |
Description | CMC 500MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 500mA DCR 300mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 300mOhm |
Manufacturer Pulse Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.081" L x 0.049" W (2.05mm x 1.25mm) |
Number of Lines 2 | Height (Max) 0.055" (1.40mm) |
Impedance @ Frequency 90 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,09840 € | 2,46 € |
| 50 | 0,09300 € | 4,65 € |
| 100 | 0,08760 € | 8,76 € |
| 250 | 0,08104 € | 20,26 € |
| 500 | 0,07640 € | 38,20 € |
| 1.000 | 0,07205 € | 72,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06793 € | 135,86 € |
| 4.000 | 0,06405 € | 256,20 € |
| 6.000 | 0,06188 € | 371,28 € |
| 10.000 | 0,05926 € | 592,60 € |
| 14.000 | 0,05759 € | 806,26 € |
| 20.000 | 0,05588 € | 1.117,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

