
BWCU00201212500Y03 | |
|---|---|
DigiKey Part Number | 553-BWCU00201212500Y03TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWCU00201212500Y03 |
Description | CMC 500MA 2LN 50 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 50 Ohms @ 100 MHz 500mA DCR 200mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 200mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.081" L x 0.049" W (2.05mm x 1.25mm) |
Number of Lines 2 | Height (Max) 0.055" (1.40mm) |
Impedance @ Frequency 50 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07006 € | 140,12 € |
| Unit Price without VAT: | 0,07006 € |
|---|---|
| Unit Price with VAT: | 0,08337 € |

