
BWCU00201212301M02 | |
|---|---|
DigiKey Part Number | 553-BWCU00201212301M02TR-ND - Tape & Reel (TR) 553-BWCU00201212301M02CT-ND - Cut Tape (CT) 553-BWCU00201212301M02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCU00201212301M02 |
Description | CMC 290MA 2LN 300 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 300 Ohms 290mA DCR 400mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 290mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 400mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.081" L x 0.049" W (2.05mm x 1.25mm) |
Number of Lines 2 | Height (Max) 0.055" (1.40mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,09920 € | 2,48 € |
| 50 | 0,09380 € | 4,69 € |
| 100 | 0,08830 € | 8,83 € |
| 250 | 0,08168 € | 20,42 € |
| 500 | 0,07702 € | 38,51 € |
| 1.000 | 0,07262 € | 72,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06847 € | 136,94 € |
| 4.000 | 0,06456 € | 258,24 € |
| 6.000 | 0,06237 € | 374,22 € |
| 10.000 | 0,05973 € | 597,30 € |
| 14.000 | 0,05805 € | 812,70 € |
| 20.000 | 0,05633 € | 1.126,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |


