
BWCU00121008900M02 | |
---|---|
DigiKey Part Number | 553-BWCU00121008900M02TR-ND - Tape & Reel (TR) 553-BWCU00121008900M02CT-ND - Cut Tape (CT) 553-BWCU00121008900M02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCU00121008900M02 |
Description | CMC 250MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 250mA DCR 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.035" (0.90mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,16000 € | 0,16 € |
10 | 0,13600 € | 1,36 € |
25 | 0,12680 € | 3,17 € |
50 | 0,11920 € | 5,96 € |
100 | 0,11250 € | 11,25 € |
250 | 0,10404 € | 26,01 € |
500 | 0,09806 € | 49,03 € |
1.000 | 0,09246 € | 92,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,08718 € | 174,36 € |
4.000 | 0,08220 € | 328,80 € |
6.000 | 0,07942 € | 476,52 € |
10.000 | 0,07606 € | 760,60 € |
14.000 | 0,07392 € | 1.034,88 € |
20.000 | 0,07173 € | 1.434,60 € |
50.000 | 0,06639 € | 3.319,50 € |
100.000 | 0,06498 € | 6.498,00 € |
Unit Price without VAT: | 0,16000 € |
---|---|
Unit Price with VAT: | 0,19040 € |