
BWCU00121008670M02 | |
|---|---|
DigiKey Part Number | 553-BWCU00121008670M02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWCU00121008670M02 |
Description | CMC 300MA 2LN 67 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 300mA DCR 250mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 250mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm) |
Number of Lines 2 | Height (Max) 0.035" (0.90mm) |
Impedance @ Frequency 67 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09097 € | 181,94 € |
| Unit Price without VAT: | 0,09097 € |
|---|---|
| Unit Price with VAT: | 0,10825 € |

