
BWCT00231711R39J00 | |
|---|---|
DigiKey Part Number | 553-BWCT00231711R39J00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWCT00231711R39J00 |
Description | FIXED IND 390NH 300MA 1.6 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Drum Core, Wirewound Inductor 300 mA 1.6Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.6Ohm Max |
Mfr | Q @ Freq 35 @ 250MHz |
Series | Frequency - Self Resonant 700MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±5% | Size / Dimension 0.093" L x 0.068" W (2.35mm x 1.73mm) |
Current Rating (Amps) | Height - Seated (Max) 0.043" (1.10mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10460 € | 209,20 € |
| Unit Price without VAT: | 0,10460 € |
|---|---|
| Unit Price with VAT: | 0,12447 € |

