
BWCT002317114N7J00 | |
|---|---|
DigiKey Part Number | 553-BWCT002317114N7J00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWCT002317114N7J00 |
Description | FIXED IND 4.7NH 800MA 60 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Drum Core, Wirewound Inductor 800 mA 60mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | 50 @ 1GHz | |
Frequency - Self Resonant | 5.5GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.093" L x 0.068" W (2.35mm x 1.73mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10460 € | 209,20 € |
| Unit Price without VAT: | 0,10460 € |
|---|---|
| Unit Price with VAT: | 0,12447 € |

