
BWCT0016090633NJ00 | |
|---|---|
DigiKey Part Number | 553-BWCT0016090633NJ00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWCT0016090633NJ00 |
Description | FIXED IND 33NH 600MA 330 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Drum Core, Wirewound Inductor 600 mA 330mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 330mOhm Max | |
Q @ Freq | 27 @ 250MHz | |
Frequency - Self Resonant | 2.2GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.035" W (1.60mm x 0.90mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06519 € | 260,76 € |
| Unit Price without VAT: | 0,06519 € |
|---|---|
| Unit Price with VAT: | 0,07758 € |

