
BWCS00493834330J00 | |
|---|---|
DigiKey Part Number | 553-BWCS00493834330J00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWCS00493834330J00 |
Description | FIXED IND 33UH 145MA 13.5 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 145 mA 13.5Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 13.5Ohm Max |
Mfr | Q @ Freq 20 @ 10MHz |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.5 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.195" L x 0.150" W (4.95mm x 3.81mm) |
Current Rating (Amps) | Height - Seated (Max) 0.135" (3.43mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,12363 € | 74,18 € |
| Unit Price without VAT: | 0,12363 € |
|---|---|
| Unit Price with VAT: | 0,14712 € |

