2.7 µH Unshielded Drum Core, Wirewound Inductor 300 mA 3.2Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWCS004938342R7G00

DigiKey Part Number
553-BWCS004938342R7G00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BWCS004938342R7G00
Description
FIXED IND 2.7UH 300MA 3.2 OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.7 µH Unshielded Drum Core, Wirewound Inductor 300 mA 3.2Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.2Ohm Max
Q @ Freq
60 @ 50MHz
Frequency - Self Resonant
160MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.195" L x 0.150" W (4.95mm x 3.81mm)
Height - Seated (Max)
0.135" (3.43mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,12420 €74,52 €
Manufacturers Standard Package
Unit Price without VAT:0,12420 €
Unit Price with VAT:0,14780 €