
BWCS004938341R5J00 | |
|---|---|
DigiKey Part Number | 553-BWCS004938341R5J00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWCS004938341R5J00 |
Description | FIXED IND 1.5UH 430MA 1.6 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 430 mA 1.6Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.6Ohm Max | |
Q @ Freq | 65 @ 50MHz | |
Frequency - Self Resonant | 210MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.195" L x 0.150" W (4.95mm x 3.81mm) | |
Height - Seated (Max) | 0.135" (3.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,12420 € | 74,52 € |
| Unit Price without VAT: | 0,12420 € |
|---|---|
| Unit Price with VAT: | 0,14780 € |

