
BWCS00292821R39J00 | |
|---|---|
DigiKey Part Number | 553-BWCS00292821R39J00TR-ND - Tape & Reel (TR) 553-BWCS00292821R39J00CT-ND - Cut Tape (CT) 553-BWCS00292821R39J00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCS00292821R39J00 |
Description | FIXED IND 390NH 470MA 1.12 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Drum Core, Wirewound Inductor 470 mA 1.12Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.12Ohm Max | |
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 500MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10900 € | 1,09 € |
| 100 | 0,08960 € | 8,96 € |
| 1.000 | 0,07366 € | 73,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06945 € | 138,90 € |
| 4.000 | 0,06548 € | 261,92 € |
| 6.000 | 0,06327 € | 379,62 € |
| 10.000 | 0,06059 € | 605,90 € |
| 14.000 | 0,05888 € | 824,32 € |
| 20.000 | 0,05713 € | 1.142,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

