
BWCS00292821R15G00 | |
|---|---|
DigiKey Part Number | 553-BWCS00292821R15G00TR-ND - Tape & Reel (TR) 553-BWCS00292821R15G00CT-ND - Cut Tape (CT) 553-BWCS00292821R15G00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCS00292821R15G00 |
Description | FIXED IND 150NH 580MA 700 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 580 mA 700mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 700mOhm Max |
Mfr | Q @ Freq 45 @ 100MHz |
Series | Frequency - Self Resonant 850MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 1411 |
Tolerance ±2% | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,08850 € | 8,85 € |
| 1.000 | 0,07274 € | 72,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06859 € | 137,18 € |
| 4.000 | 0,06467 € | 258,68 € |
| 6.000 | 0,06248 € | 374,88 € |
| 10.000 | 0,05983 € | 598,30 € |
| 14.000 | 0,05815 € | 814,10 € |
| 20.000 | 0,05642 € | 1.128,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

