Parametric Equivalent

BWCS002928213R9J00 | |
|---|---|
DigiKey Part Number | 553-BWCS002928213R9J00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWCS002928213R9J00 |
Description | FIXED IND 3.9UH 260MA 3.6 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Drum Core, Wirewound Inductor 260 mA 3.6Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 3.6Ohm Max |
Mfr | Q @ Freq 20 @ 25MHz |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±5% | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WLCW2520Z0J3R9PB | Walsin Technology Corporation | 0 | 1292-WLCW2520Z0J3R9PBTR-ND | 0,05327 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07006 € | 140,12 € |
| Unit Price without VAT: | 0,07006 € |
|---|---|
| Unit Price with VAT: | 0,08337 € |


