27 nH Unshielded Drum Core, Wirewound Inductor 1 A 130mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWCS0029282127NK00

DigiKey Part Number
553-BWCS0029282127NK00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BWCS0029282127NK00
Description
FIXED IND 27NH 1A 130 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
27 nH Unshielded Drum Core, Wirewound Inductor 1 A 130mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
130mOhm Max
Mfr
Q @ Freq
55 @ 350MHz
Series
Frequency - Self Resonant
1.6GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
50 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008
Tolerance
±10%
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Current Rating (Amps)
Height - Seated (Max)
0.083" (2.10mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07006 €140,12 €
Manufacturers Standard Package
Unit Price without VAT:0,07006 €
Unit Price with VAT:0,08337 €