
BWCS0029282127NG00 | |
|---|---|
DigiKey Part Number | 553-BWCS0029282127NG00TR-ND - Tape & Reel (TR) 553-BWCS0029282127NG00CT-ND - Cut Tape (CT) 553-BWCS0029282127NG00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCS0029282127NG00 |
Description | FIXED IND 27NH 1A 130 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Drum Core, Wirewound Inductor 1 A 130mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 130mOhm Max |
Mfr | Q @ Freq 55 @ 350MHz |
Series | Frequency - Self Resonant 1.6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±2% | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10900 € | 1,09 € |
| 100 | 0,08920 € | 8,92 € |
| 1.000 | 0,07332 € | 73,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06913 € | 138,26 € |
| 4.000 | 0,06518 € | 260,72 € |
| 6.000 | 0,06298 € | 377,88 € |
| 10.000 | 0,06031 € | 603,10 € |
| 14.000 | 0,05862 € | 820,68 € |
| 20.000 | 0,05687 € | 1.137,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

