BWCS002928211R2J00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,05285 €
Datasheet
1.2 µH Unshielded Drum Core, Wirewound Inductor 310 mA 2Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWCS002928211R2J00

DigiKey Part Number
553-BWCS002928211R2J00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BWCS002928211R2J00
Description
FIXED IND 1.2UH 310MA 2 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.2 µH Unshielded Drum Core, Wirewound Inductor 310 mA 2Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2Ohm Max
Mfr
Q @ Freq
35 @ 50MHz
Series
Frequency - Self Resonant
250MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
7.9 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008
Tolerance
±5%
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Current Rating (Amps)
Height - Seated (Max)
0.083" (2.10mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WLCW2520Z0J1R2PBWalsin Technology Corporation01292-WLCW2520Z0J1R2PBTR-ND0,05285 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,06951 €139,02 €
Manufacturers Standard Package
Unit Price without VAT:0,06951 €
Unit Price with VAT:0,08272 €