
BWCS00231715R82J00 | |
|---|---|
DigiKey Part Number | 553-BWCS00231715R82J00TR-ND - Tape & Reel (TR) 553-BWCS00231715R82J00CT-ND - Cut Tape (CT) 553-BWCS00231715R82J00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCS00231715R82J00 |
Description | FIXED IND 820NH 180MA 2.35 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 nH Unshielded Drum Core, Wirewound Inductor 180 mA 2.35Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.35Ohm Max |
Series | Q @ Freq 23 @ 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 215MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.093" L x 0.068" W (2.35mm x 1.73mm) |
Current Rating (Amps) | Height - Seated (Max) 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,08110 € | 8,11 € |
| 1.000 | 0,06668 € | 66,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06287 € | 125,74 € |
| 4.000 | 0,05927 € | 237,08 € |
| 6.000 | 0,05727 € | 343,62 € |
| 10.000 | 0,05484 € | 548,40 € |
| 14.000 | 0,05330 € | 746,20 € |
| 20.000 | 0,05171 € | 1.034,20 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

