560 nH Unshielded Drum Core, Wirewound Inductor 230 mA 1.9Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWCS00231715R56G00

DigiKey Part Number
553-BWCS00231715R56G00TR-ND - Tape & Reel (TR)
553-BWCS00231715R56G00CT-ND - Cut Tape (CT)
553-BWCS00231715R56G00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWCS00231715R56G00
Description
FIXED IND 560NH 230MA 1.9 OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
560 nH Unshielded Drum Core, Wirewound Inductor 230 mA 1.9Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.9Ohm Max
Q @ Freq
23 @ 50MHz
Frequency - Self Resonant
340MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
0907
Size / Dimension
0.093" L x 0.068" W (2.35mm x 1.73mm)
Height - Seated (Max)
0.060" (1.52mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.166
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,09900 €0,99 €
1000,08150 €8,15 €
1.0000,06698 €66,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,06315 €126,30 €
4.0000,05954 €238,16 €
6.0000,05753 €345,18 €
10.0000,05509 €550,90 €
14.0000,05354 €749,56 €
20.0000,05195 €1.039,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €