
BWCS00231715R47G00 | |
|---|---|
DigiKey Part Number | 553-BWCS00231715R47G00TR-ND - Tape & Reel (TR) 553-BWCS00231715R47G00CT-ND - Cut Tape (CT) 553-BWCS00231715R47G00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCS00231715R47G00 |
Description | FIXED IND 470NH 250MA 1.76 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Drum Core, Wirewound Inductor 250 mA 1.76Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.76Ohm Max |
Mfr | Q @ Freq 33 @ 100MHz |
Series | Frequency - Self Resonant 450MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 0907 |
Tolerance ±2% | Size / Dimension 0.093" L x 0.068" W (2.35mm x 1.73mm) |
Current Rating (Amps) | Height - Seated (Max) 0.060" (1.52mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,08050 € | 8,05 € |
| 1.000 | 0,06615 € | 66,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06237 € | 124,74 € |
| 4.000 | 0,05880 € | 235,20 € |
| 6.000 | 0,05681 € | 340,86 € |
| 10.000 | 0,05441 € | 544,10 € |
| 14.000 | 0,05288 € | 740,32 € |
| 20.000 | 0,05130 € | 1.026,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

