47 nH Unshielded Drum Core, Wirewound Inductor 500 mA 310mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWCS0023171547NJ00

DigiKey Part Number
553-BWCS0023171547NJ00TR-ND - Tape & Reel (TR)
553-BWCS0023171547NJ00CT-ND - Cut Tape (CT)
553-BWCS0023171547NJ00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWCS0023171547NJ00
Description
FIXED IND 47NH 500MA 310 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 nH Unshielded Drum Core, Wirewound Inductor 500 mA 310mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
310mOhm Max
Series
Q @ Freq
60 @ 500MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
1.65GHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
200 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.093" L x 0.068" W (2.35mm x 1.73mm)
Current Rating (Amps)
Height - Seated (Max)
0.060" (1.52mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.609
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,09900 €0,99 €
1000,08110 €8,11 €
1.0000,06668 €66,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,06287 €125,74 €
4.0000,05927 €237,08 €
6.0000,05727 €343,62 €
10.0000,05484 €548,40 €
14.0000,05330 €746,20 €
20.0000,05171 €1.034,20 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €